1393240-2

Heilind Number:AMP1393240-2
Manufacturer:TE Connectivity
Manufacturer Number:1393240-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT314060 (RT-RELAY)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393240-2
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:8570 Ω
Coil Voltage:60 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1393240-2

Detailed Description

Introducing the RT314060 Power Relay, a reliable solution for your electrical control needs. With a 16A amperage rating, this relay is designed for efficient power switching. Featuring a socket mount for easy installation on Printed Circuit Boards, it is equipped with silver nickel contacts for enhanced conductivity. Its single pole configuration and 1 Form C contact arrangement ensure versatile application possibilities. With a coil resistance of 8570 Ω and a coil voltage of 60VDC, this relay offers stable and efficient operation. Meeting RoHS compliance standards, it is also environmentally friendly. The RT314060 Power Relay is your trusted component for high-performance power switching in various systems.