1393240-4

Heilind Number:AMP1393240-4
Manufacturer:TE Connectivity
Manufacturer Number:1393240-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT314524

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393240-4
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:350 Ω
Coil Voltage:24 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form C (CO)
SKU:AMP1393240-4

Detailed Description

Enhance your power relay system with our RT314524 model, designed for efficient and reliable performance. With a robust amperage rating of 16 A, this socket-mounted relay features a single pole configuration and silver nickel contact material for high conductivity. Operating at a coil resistance of 350 Ω and a coil voltage of 24 VAC, it offers seamless control in various applications. The contact arrangement of 1 Form C (CO) ensures versatile functionality, while the RoHS compliance underscores our commitment to environmental responsibility. Trust in the durability and precision of this relay for your power management needs.