1393242-4

Heilind Number:AMP1393242-4
Manufacturer:TE Connectivity
Manufacturer Number:1393242-4
Datasheet:Agency Approval Document (CSA Certificate)
ECAD Model:
3D Model

Description:

RTB34005F

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393242-4
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:62 Ω
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP1393242-4

Detailed Description

Introducing the RTB34005F Power Relay, a high-performance component designed for efficient circuit board mounting. With a contact material of Silver Nickel (AgNi90/10), this relay ensures reliable conductivity and durability. Featuring a single pole, 12A amperage, and 1 Form A (NO) contact arrangement, it is ideal for a wide range of power applications. Operating at a coil voltage of 5VDC and a coil resistance of 62Ω, this relay offers precise control and responsiveness. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it guarantees safe and efficient operation. Additionally, this relay is RoHS compliant, meeting international standards for environmental responsibility. Trust the RTB34005F Power Relay for seamless performance in your electronic systems.