| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1393243-2 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 90 Ω |
| Coil Voltage: | 6 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP1393243-2 |
1393243-2
| Heilind Number: | AMP1393243-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1393243-2 |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic applications with the RTE24006 Power Relay, featuring an amperage of 8A. Designed for efficient connectivity, this relay is mountable on a Socket or Printed Circuit Board, boasting a durable construction with Silver Nickel (AgNi90/10) contact material. With 2 poles and a contact arrangement of 2 Form C (CO), it offers versatile functionality. Operating at a coil voltage of 6VDC and a coil resistance of 90Ω, it ensures reliable performance. RoHS compliant and with a maximum switching voltage of 400VAC, this power relay guarantees both quality and safety in your projects. Suitable for various industries, it's a essential component for your electronic systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity RT7872P | ![]() | |
| TE Connectivity RT78725 | ![]() | |
| TE Connectivity RT17017 | ![]() | |
| TE Connectivity RT78726 | ![]() |


