1393243-3

Heilind Number:AMP1393243-3
Manufacturer:TE Connectivity
Manufacturer Number:1393243-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTE24009

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393243-3
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:200 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP1393243-3

Detailed Description

Enhance your power relay systems with the RTE24009 model, designed for efficient performance in various applications. With an amperage of 8 A and a coil resistance of 200 Ω, this relay offers reliable power switching capabilities. Featuring a socket mount type for easy installation on Printed Circuit Boards, it ensures seamless integration into your electronic setups. The contact material of Silver Nickel (AgNi90/10) guarantees durability and efficient conductivity, while the 2 Form C (CO) contact arrangement provides versatility in switching operations. Operating at a coil voltage of 9 VDC and with a maximum switching voltage of 400 VAC, this relay is suitable for a wide range of power control tasks. With RoHS compliance, you can trust in its environmental responsibility. Elevate your relay systems with the RTE24009, the perfect choice for power management.