| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RTE24012 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| Part Aliases: | RTE24012 |
| SKU: | AMP1393243-4 |
RTE24012
Specifications
Detailed Description
Upgrade your electronic systems with the RTE24012 Power Relay, featuring an amperage of 8 A for reliable performance. Designed for easy installation on a Printed Circuit Board, this Socket mount type relay offers seamless integration. With contact material of Silver Nickel (AgNi90/10) ensuring durability, it boasts 2 poles and a contact arrangement of 2 Form C (CO) for versatile connectivity. Operating at a coil voltage of 12 VDC, it has a coil resistance of 360 Ω and a maximum switching voltage of 400 VAC. With ROHS compliance, this relay meets environmental standards while guaranteeing a contact voltage of 250 VAC. Upgrade your power relay needs with this high-quality component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794617-4 | 4POS,MICRO MNL,RCPT HSG | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/16/2023 | P-23-024412 - Case Color Change./ being modified by changing the outside case color from orange to white. With this PCN the parts mentioned within this document will be upgraded to reach the material requirements of IEC 60335-1 (Clause 30) in future. Performance, SSA Approvals (except IEC 60335-1 upgrade) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download | |||
| 09/11/2023 | P-23-024226 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. | Download | |||


