| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1393244-2 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 5520 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form A (NO) |
| SKU: | AMP1393244-2 |
1393244-2
Specifications
Detailed Description
Introducing the RT444048, a high-performance power relay designed for efficient operation on Printed Circuit Boards. With an amperage rating of 8 A, this relay features two poles and contact material made of Silver Nickel (AgNi90/10) for reliable conductivity. Its coil resistance of 5520 Ω and coil voltage of 48 VDC ensure optimal performance in various applications. The RT444048 offers a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, with a 2 Form A (NO) contact arrangement. This RoHS-compliant relay is a standout choice for power control and management in industrial settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1415539-3 | ![]() | |
| TE Connectivity RT7872P | ![]() | |
| TE Connectivity RT78725 | ![]() | |
| TE Connectivity RT17017 | ![]() | |
| TE Connectivity RT78726 | ![]() |


