| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23047-A1005-A501 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Number of Poles: | 2 |
| Coil Resistance: | 36 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP1393258-2 |
V23047-A1005-A501
Specifications
Detailed Description
Bring reliable power control to your printed circuit board with the V23047-A1005-A501 power relay. Designed for seamless integration, this relay offers a contact voltage of 250 VAC and a maximum switching voltage of 400 VAC, making it ideal for a variety of applications. With a low coil resistance of 36 Ω and a coil voltage of 5 VDC, it ensures efficient operation while consuming minimal power. Featuring silver nickel (AgNi) contact material, it guarantees long-lasting performance. Compliant with RoHS regulations, it's also environmentally friendly. Trust in its 2 Form C (CO) contact arrangement and 6 A amperage rating for consistent and safe power switching. Upgrade your system with this high-quality power relay.

