1393258-3

Heilind Number:AMP1393258-3
Manufacturer:TE Connectivity
Manufacturer Number:1393258-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23047-A1009-A501

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393258-3
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi)
Number of Poles:2
Coil Resistance:116 Ω
Coil Voltage:9 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form C (CO)
SKU:AMP1393258-3

Detailed Description

Enhance your circuit board with the V23047-A1009-A501 Power Relay, a reliable component designed for seamless operation. With a contact arrangement of 2 Form C (CO), this relay offers versatility in switching applications. Boasting a contact material of Silver Nickel (AgNi), it ensures efficient conductivity, while its 6A amperage and 400VAC maximum switching voltage make it suitable for power-heavy tasks. Operating at 9VDC, with a coil resistance of 116Ω, it guarantees stable performance. RoHS compliant and featuring 2 poles, this relay prioritizes safety and environmental responsibility. Upgrade your setup with this essential component for optimal functionality in various electronic systems.