| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23047-A1012-A501 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi) |
| Number of Poles: | 2 |
| Coil Resistance: | 206 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP1393258-4 |
V23047-A1012-A501
Specifications
Detailed Description
Introducing the V23047-A1012-A501 Power Relay, a reliable component for circuit board applications. With a low amperage of 6A, this relay features a compact Printed Circuit Board mount design, making it ideal for space-constrained installations. Crafted with Silver Nickel (AgNi) contacts, it ensures efficient conductivity and longevity. Boasting 2 poles and 2 Form C (CO) contact arrangement, it offers versatile switching capabilities. Operating at a coil voltage of 12VDC, it guarantees efficient performance. With RoHS compliance and a maximum switching voltage of 400VAC, it prioritizes safety and environmental standards. Perfect for various power relay applications, this component is a dependable choice for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/18/2023 | PCN-23-189821 - Product Marking Process Change. please be aware of an upcoming cosmetic change to the listed part numbers (not affecting the function of the product). As part of our continuous improvement of manufacturing processes regarding our environmental impact and sustainability, we will change our process of product marking from white-color pad printing to a more state-of-the-art laser marking process, much like TE is already doing on other clear-cover relays such as SR4, SR6 or RT. The content and arrangement of the information on the relay cover will not change. | Download | |||

