1393258-5

Heilind Number:AMP1393258-5
Manufacturer:TE Connectivity
Manufacturer Number:1393258-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23047-A1012-A511

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393258-5
Amperage:6 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi)
Number of Poles:2
Coil Resistance:206 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO) + 1 Form B (NC)
SKU:AMP1393258-5

Detailed Description

Enhance your circuit board operations with the V23047-A1012-A511 relay, a high-performance component designed to streamline electrical switching tasks. Featuring dual poles with 1 Form A (NO) and 1 Form B (NC) contact arrangement, this relay offers versatile functionality for various applications. With a robust silver nickel (AgNi) contact material, it ensures reliable conductivity and longevity in operation. The coil operates at 12 VDC, with a low resistance of 206 Ω, making it energy-efficient and suitable for power-sensitive systems. Meeting RoHS compliance standards, it guarantees environmental sustainability. With a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this relay is ideal for handling moderate to high-power loads with ease. Upgrade your power relay setup with this efficient and durable component.