1393260-1

Heilind Number:AMP1393260-1
Manufacturer:TE Connectivity
Manufacturer Number:1393260-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SR6B4005 - V23050-A1005-A542

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393260-1
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:6
Coil Resistance:21 Ω
Coil Current:.238 A
Coil Voltage:5 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:4 Form A (NO) + 2 Form B (NC)
SKU:AMP1393260-1

Detailed Description

Enhance your circuit board with the SR6B4005 - V23050-A1005-A542 power relay, a reliable component designed to streamline your electrical systems. Featuring a 6-pole configuration with 4 Form A (NO) and 2 Form B (NC) contact arrangements, this relay offers versatile switching capabilities for various applications. With a contact voltage of 250 VAC and a maximum switching voltage of 400 VAC, it ensures efficient power management while maintaining safety standards. The silver tin oxide (AgSnO2) contact material guarantees optimal conductivity and longevity, while the RoHS compliance underscores its environmental responsibility. Operating at a low coil voltage of 5 VDC and drawing a coil current of .238 A, it provides energy-efficient performance. Whether you're in the industrial, automotive, or consumer electronics sector, this relay is a valuable addition to your setup, offering seamless functionality and peace of mind.