1393260-4

Heilind Number:AMP1393260-4
Manufacturer:TE Connectivity
Manufacturer Number:1393260-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SR6B4012 - V23050-A1012-A542

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393260-4
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:6
Coil Resistance:120 Ω
Coil Current:.1 A
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:4 Form A (NO) + 2 Form B (NC)
SKU:AMP1393260-4

Detailed Description

Enhance your circuit board with the SR6B4012 relay, designed for efficient power management. Featuring a contact arrangement of 4 Form A (NO) and 2 Form B (NC) poles, this relay offers versatile switching capabilities for your electronic applications. With a low coil current of 0.1 A and a coil voltage of 12 VDC, it provides reliable performance while consuming minimal power. The silver tin oxide contact material ensures durability and efficient conductivity, while the RoHS compliance guarantees environmental responsibility. Whether you're in need of high-speed switching for industrial machinery or precise control in automotive systems, the SR6B4012 relay is the perfect solution. Upgrade your setup today and experience seamless power management.