1393260-5

Heilind Number:AMP1393260-5
Manufacturer:TE Connectivity
Manufacturer Number:1393260-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SR6B4018 - V23050-A1018-A542

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393260-5
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:6
Coil Resistance:270 Ω
Coil Current:.067 A
Coil Voltage:18 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:4 Form A (NO) + 2 Form B (NC)
SKU:AMP1393260-5

Detailed Description

Enhance your power relay systems with the SR6B4018 - V23050-A1018-A542 model, designed for efficient performance on printed circuit boards. Featuring a robust construction with Silver Tin Oxide (AgSnO2) contacts, this relay offers reliable switching capabilities with 6 poles and a maximum switching voltage of 400 VAC. With a contact arrangement of 4 Form A (NO) + 2 Form B (NC), it provides versatile control options for your applications. Operating at 18 VDC coil voltage and 8 A amperage, it ensures optimal power management, while its RoHS compliance underscores our commitment to environmental responsibility. Upgrade to the SR6B4018 for seamless and sustainable relay solutions.