1393260-6

Heilind Number:AMP1393260-6
Manufacturer:TE Connectivity
Manufacturer Number:1393260-6
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

SR6B4021 - V23050-A1021-A542

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393260-6
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:6
Coil Resistance:368 Ω
Coil Current:.057 A
Coil Voltage:21 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:4 Form A (NO) + 2 Form B (NC)
SKU:AMP1393260-6

Detailed Description

Introducing the SR6B4021, a high-performance power relay designed for efficient and reliable operation in various electronic applications. With a contact arrangement of 4 Form A (NO) and 2 Form B (NC), this relay offers versatile switching capabilities. Boasting a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it ensures seamless performance even in demanding environments. The silver tin oxide (AgSnO2) contact material guarantees low contact resistance and enhanced conductivity, while the printed circuit board mount type facilitates easy installation. With RoHS compliance, you can trust in the environmental sustainability of this relay. Experience optimal power management with the SR6B4021.