| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23050-A1024-A542 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 6 |
| Coil Resistance: | 480 Ω |
| Coil Current: | .05 A |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 4 Form A (NO) + 2 Form B (NC) |
| SKU: | AMP1393260-7 |
V23050-A1024-A542
| Heilind Number: | AMP1393260-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | V23050-A1024-A542 |
| Datasheet: | Agency Approval Document (TUV Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the performance of your electronic systems with our SR6B4024 power relay. With a high amperage rating of 8 A and a durable silver tin oxide contact material, this relay ensures reliable operation. Its printed circuit board mount type makes installation easy, while the 6 poles and 4 Form A (NO) + 2 Form B (NC) contact arrangement offer versatile switching options. Operating at 24 VDC, with a coil resistance of 480 Ω and coil current of 0.05 A, this relay is both efficient and powerful. Fully RoHS compliant and capable of handling maximum switching voltages of 400 VAC, it's a dependable choice for a wide range of applications in industries such as telecommunications, automotive, and more. Trust in the quality and performance of the SR6B4024 for your relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/29/2021 | P-21-020820 - Product Improvement. we decided to improve our packaging for SR4 and SR6 relays to reduce the impact of the environmental conditions during the shipment, especially the harsh conditions of humid and salty air during oversea transport. Therefore instead of placing the carton-tubes directly into the shipping box, we added a transparent plastic bag in the shipping box in which the carton-tubes are inserted, together with a small desiccant bag. No changes were made to the shipping box, the carton tubes or their orientation in the box, only the plastic bag and desiccant bag were added. In order to benefit from the improved packaging as soon as possible, all lots produced since 5th of April 2021 (calendar week 14 or date code 2114) are featuring this improved packaging design. | Download | |||
| 08/19/2020 | E-20-008880 - Manufacturing / Process Requirements.The following part numbers contain contact rivets, for which TE has approved an additional supplier (second source). The contacts from the additional supplier are identical in form and dimensions, in their material, manufacturing process as well as their specification. The product specifications of SR4 and SR6 relays remain unchanged. | Download | |||
| 07/19/2019 | E-19-011155 - As of July 15th 2019, TE Connectivitys SR6 6 pole Force Guided Relay has regained the approval to carry the China Compulsory Certificate (CCC) mark of product certification. Starting with Datecode 1930, all eligible SR6 Relays produced thereafter will have the CCC mark printed on them. | Download | |||
| 09/15/2014 | P-15-011338 - Product Improvement. | Download | |||

