1393260-9

Heilind Number:AMP1393260-9
Manufacturer:TE Connectivity
Manufacturer Number:1393260-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SR6B4040 - V23050-A1040-A542

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393260-9
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:6
Coil Resistance:1333 Ω
Coil Current:.03 A
Coil Voltage:40 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:4 Form A (NO) + 2 Form B (NC)
SKU:AMP1393260-9

Detailed Description

Enhance your circuit board with the SR6B4040 Power Relay, a high-performance component designed for precise and reliable switching. With six poles featuring 4 Form A (NO) and 2 Form B (NC) arrangements, this relay offers versatile control options. Operating at an amperage of 8A and a coil voltage of 40VDC, it ensures efficient power management. The silver tin oxide contact material guarantees durability and optimal conductivity, while RoHS compliance underscores its eco-friendly design. Ideal for industrial applications, the SR6B4040 is a vital asset for seamless and safe electrical operations.