1393280-6

Heilind Number:AMP1393280-6
Manufacturer:TE Connectivity
Manufacturer Number:1393280-6
ECAD Model:
3D Model

Description:

V23086C1001A403

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393280-6
Series:Micro Relay K
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Overall Width:12.9 mm, .508 in
Overall Height:.39 in, 9.9 mm
Overall Length:12 mm, .472 in
Coil Resistance:254 Ω
Coil Voltage:12 VDC
Contact Current Rating:20 - 30 A
Contact Arrangement:1 Form C (CO)
SKU:AMP1393280-6

Detailed Description

Enhance the efficiency of your automotive systems with the V23086C1001A403 Micro Relay K. Designed for printed circuit board mounting, this high-performance relay features silver tin oxide contacts for reliable conductivity. With an overall width of .508 inches and a low profile of .39 inches, it offers space-saving solutions without compromising on power. Operating at a coil voltage of 12 VDC, this relay boasts a coil resistance of 254 Ω, making it suitable for a wide range of applications. Its 1 Form C (CO) contact arrangement allows for versatile connectivity, while a contact current rating of 20-30 A ensures robust performance. Compliant with RoHS standards, this relay is a sustainable choice for automotive electronics. Upgrade your relay systems with the V23086C1001A403 for dependable and efficient operation.