1393315-2

Heilind Number:AMP1393315-2
Manufacturer:TE Connectivity
Manufacturer Number:1393315-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23132A2001A200=HCR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393315-2
Series:High Current Relay HCR 150
Mount Type:Screw
Contact Material:Silver Tin Oxide (AgSnO2)
Overall Width:1.772 in, 45 mm
Overall Height:1.772 in, 40 mm
Overall Length:2.48 in, 63 mm
Coil Resistance:37 Ω
Coil Voltage:12 VDC
Contact Current Rating:<50 A
Contact Arrangement:1 Form A (NO)
SKU:AMP1393315-2

Detailed Description

Introducing the V23132A2001A200=HCR High Current Relay, a powerful and reliable component for automotive applications. This series boasts advanced technology with a contact material of Silver Tin Oxide (AgSnO2), ensuring efficient performance. Designed for high current operations, it features a contact current rating of <50 A and a 1 Form A (NO) contact arrangement. With a coil resistance of 37 Ω and a coil voltage of 12 VDC, it offers optimal functionality. Its screw mount type allows for easy installation, while its compact dimensions of 1.772 in x 1.772 in x 2.48 in (45 mm x 40 mm x 63 mm) make it suitable for various vehicle setups. Additionally, this relay is RoHS compliant, meeting environmental standards. Trust in the High Current Relay HCR 150 for seamless performance in automotive relay applications.