1393364-2

Heilind Number:AMP1393364-2
Manufacturer:TE Connectivity
Manufacturer Number:1393364-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23540X7000Y 12=GET FEM TERM A

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393364-2
Amperage:1 A
Termination Method:Crimp
Contact Plating:Tin
Operating Temperature Range:-40 - 150 °C, -40 - 302 °F
Wire Size:.22 - .35 mm²
Crimp Type:F-Crimp
Terminal Primary Locking Feature:Clean Body
Terminal / Splice Type:Receptacle
Product:Automotive, Truck, Bus, & Off-Road Terminals
SKU:AMP1393364-2

Detailed Description

Enhance your automotive wiring system with the V23540X7000Y 12=GET FEM TERM A. Designed for optimal performance in demanding environments, this terminal features a reliable crimp termination method with tin contact plating, ensuring secure and efficient connectivity. With an amperage rating of 1A and a wire size compatibility of .22 to .35 mm², it is suitable for a wide range of applications. Its F-Crimp design and Clean Body locking feature guarantee a robust and durable connection, while its receptacle splice type facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 150°C (-40 to 302°F), this terminal is a dependable choice for automotive, truck, bus, and off-road applications. Rest assured of its compliance with RoHS regulations, making it not only high-performing but also environmentally friendly. Elevate your connectivity solutions with this essential automotive terminal.