| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1393365-2 |
| Amperage: | 1 A |
| Termination Method: | Crimp |
| Contact Plating: | Tin |
| Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
| Wire Size: | .5 - .75 mm² |
| Crimp Type: | F-Crimp |
| Terminal Primary Locking Feature: | Clean Body |
| Terminal / Splice Type: | Receptacle |
| Product: | Automotive, Truck, Bus, & Off-Road Terminals |
| SKU: | AMP1393365-2 |
1393365-2
| Heilind Number: | AMP1393365-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1393365-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance the connectivity of your automotive, truck, bus, or off-road vehicles with our V23540X7000Y 22=GET-FEM TERM A terminals. These high-quality receptacles feature a clean body design and F-crimp technology for secure and reliable wire connections. With a tin contact plating and an operating temperature range of -40 to 150 °C (-40 to 302 °F), they are built to withstand demanding environmental conditions. RoHS compliant and suitable for wire sizes .5 to .75 mm², these terminals are essential for any automotive wiring project. Trust in our supplier's premium products for efficient and long-lasting performance. Elevate your vehicle's electrical system with these top-of-the-line connectors.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2151539-1 | TE Connectivity 1393365-2 Application Tooling | ![]() |
| TE Connectivity 2151539-2 | TE Connectivity 1393365-2 Application Tooling | ![]() |
| TE Connectivity 7-2151539-7 | TE Connectivity 1393365-2 Application Tooling | ![]() |
| TE Connectivity 2305570-1 | TE Connectivity 1393365-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1438299-3 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/02/2023 | P-22-023521 - Reel & MOQ qty Change. NO PPAP TE Part Numbers listed will be changing reel quantity and MOQ. The manufacturing process will not change. There will be no change to shipping location. The change will not impact form, fit or function of the concerned products.Due to global standardization of terminal packs, we will increase the reel quantity and MOQ to follow | Download | |||
| 07/31/2020 | E-19-006988 - Product Improvement. A "G" mark will be added to the terminals to identify them as gold plated. | Download | |||


