1393374-2

Heilind Number:AMP1393374-2
Manufacturer:TE Connectivity
Manufacturer Number:1393374-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

V23540M1026Q501=MARKT MODULE C

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393374-2
Gender:Housing for female terminals
Number of Rows:2
Pitch:.1 in, 2.54 mm
Row Spacing:.217 in, 5.5 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:26
GPL:N30
Sealable:No
GPL Description:Automotive
Product Code:M126
Connector System:Wire to Wire
Length:1.3 in
Height:.256 in, 6.5 mm
Width:16.4 mm, .646 in
Body Color:Blue
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Part Aliases:V23540M1026Q501 1393374-2
SKU:AMP1393374-2

Detailed Description

Enhance your automotive connectivity with this market module housing, designed for female terminals. With two rows and a pitch of 2.54 mm, it ensures secure and efficient wire-to-wire connections. The durable PBT GF body, in a sleek blue hue, houses 26 positions with polarization for proper alignment. Measuring 1.3 inches in length, 6.5 mm in height, and 16.4 mm in width, it offers a compact yet functional solution. Featuring terminal position assurance and a primary locking feature, it guarantees reliability in any automotive application. Rest assured of its quality and environmental compliance with its RoHS certification. Elevate your connector system with this essential automotive accessory.