| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1393431-1 |
| Number of Rows: | 1 |
| Pitch: | .177 in, 4.5 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 2 |
| GPL: | N30 |
| Packaging: | Bag |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | M152 |
| Connector System: | Wire to Wire |
| Length: | .61 in |
| Cable Exit Angle: | 180° |
| Height: | .291 in, 7.4 mm |
| Width: | 10.7 mm, .421 in |
| Body Color: | Black |
| Serviceable: | No |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector: | No |
| Part Aliases: | V23540M7700Y 21 1393431-1 |
| SKU: | AMP1393431-1 |
1393431-1
Specifications
Detailed Description
Easily connect wires in automotive applications with the V23540M7700Y 21=2 POL POT.VERT connector. Featuring a 4.5mm pitch and two positions, this vertical connector is designed for secure and efficient wire-to-wire connections. Made of durable PA GF material in a sleek black color, it ensures reliable performance. With a cable exit angle of 180° and a compact size, it suits various installation requirements. RoHS compliant and lead-free solder capable, it meets industry standards for environmental safety. Perfect for automotive use, this connector is a essential accessory for your wiring needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/20/2024 | P-23-025379 - MOQ & DU Change. To inform you about a change in delivery unit & minimum order quantity (MOQ) impacting PNs listed below in this PCN. As of February 20, 2024 we will increase the delivery unit & the minimum order quantity according to attached file. The order quantity should therefore be not less than the MOQ and should be dividable through the MOQ. Dimensions and material of product and shipping box will stay the same. The change has no impact to form-fit-function. TE Change process follows a strict procedure, which fully maintains quality and ability to supply. The product in scope of this PCN is TE general sales / catalogue product, therefore TE reserves the right to determine delivery unit & MOQ. No PPAP will be submitted for this PCN. It is kindly requested to adjust order quantities before the activation on February 20, 2024 to avoid blocked orders in case adjustments have not taken place in time. | Download | |||
| 06/30/2023 | P-23-024371 - Tool Replacement. we hereby inform you about a tool replacement of a stamping tool for the TE component part " IDC Contact". Tool build at the supplier and serial production at TE Wagholi India. | Download | |||
| 06/30/2023 | P-23-024372 - tool replacement. we hereby inform you about a tool replacement of an Assembly tool for the TE Product "Potential distributor for 2 and 5pos". Tool build at the supplier and serial production at TE Shirwal India | Download | |||
| 06/30/2023 | P-23-024373 - Tool Replacement. we hereby inform you about a tool replacement of a mold tool for the TE component part "Housing for Potential distributor for 2 and 5pos". Tool build at the supplier and serial production at TE Shirwal India | Download | |||

