1393433-2

Heilind Number:AMP1393433-2
Manufacturer:TE Connectivity
Manufacturer Number:1393433-2
Datasheet:Drawing
ECAD Model:
3D Model

Description:

V23540M5302Y 10=2P STIFTGEHAUS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393433-2
Gender:Housing for male terminals
Number of Rows:1
Pitch:.1 in, 2.54 mm
Voltage:12 V DC
Polarization:Yes
Body Material:PBT GF
Number of Positions:2
GPL:N30
Packaging:Box
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Circuit Application:Signal
Sealable:No
GPL Description:Automotive
Product Code:M126
Connector System:Wire to Wire
Length:.492 in
Cable Exit Angle:180°
Height:13.3 mm, .524 in
Width:1.386 in, 35.2 mm
Mating Tab Width:.025 in, .63 mm
Nominal Voltage Architecture:12 V
Body Color:Yellow
Serviceable:No
Connector Code :A
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:V23540M5302Y 10,V23540-M5302-Y10 1393433-2
SKU:AMP1393433-2

Detailed Description

Enhance your automotive connectivity with the V23540M5302Y 10=2P STIFTGEHAUS, a high-quality housing designed for male terminals. With a compact design featuring a single row and a 2.54mm pitch, this housing is perfect for signal circuit applications. Its durable construction, made of PBT GF material with UL 94-HB flammability standard, ensures reliable performance even in harsh environments. The 12V DC voltage rating and polarization feature further enhance its suitability for automotive use. Easy to install with a cable exit angle of 180°, this housing offers secure mating with a mating tab width of .025 inches. Its bright yellow body color adds visibility, while the terminal position assurance feature guarantees proper alignment. RoHS compliant and lead-free solder process capable, this housing is a sustainable and efficient choice for your automotive connector needs.