| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1393450-5 |
| Gender: | Housing for female terminals |
| Number of Rows: | 4 |
| Pitch: | 4.3 mm, 6.5 mm |
| Voltage: | 24 V DC |
| IP Rating: | IPX9K |
| Strain Relief: | Yes |
| Row Spacing: | 4.8 mm, 4 mm, 6.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 52 |
| GPL: | N30 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 130 °C |
| Circuit Application: | Power & Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M100 |
| Connector System: | Wire to Board |
| Cable Exit Angle: | 180° |
| Height: | 47.5 mm |
| Width: | 35.2 mm |
| Mating Tab Width: | .025 in, .11 in, 2.8 mm, .63 mm |
| Nominal Voltage Architecture: | 24 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Connector Code : | A |
| Mounting Feature: | Without |
| Terminal Position Assurance: | No |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | V23542C1052B300 1393450-5 |
| SKU: | AMP1393450-5 |
1393450-5
Specifications
Detailed Description
Enhance your automotive connectivity with the V23542C1052B300 Housing, designed for female terminals. This sleek black housing features a 180° cable exit angle and four rows, offering ample space for 52 positions. With a pitch of 6.5mm and 4.3mm, it ensures efficient power and signal transmission. Crafted from durable PBT GF material, it meets UL 94-HB flammability standards, guaranteeing safety. Its IPX9K rating and sealable construction make it ideal for harsh environments, while its operating temperature range of -40 to 130°C ensures reliability in diverse conditions. The housing's hybrid connector system and strain relief feature further enhance its functionality, making it a crucial component for automotive applications. RoHS compliant and serviceable, it upholds quality and sustainability in its design. Elevate your connectivity solutions with this high-performance housing, perfect for wire-to-board connections in automotive settings.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1579007-9 | ![]() |


