1393454-1

Heilind Number:AMP1393454-1
Manufacturer:TE Connectivity
Manufacturer Number:1393454-1
Datasheet:Drawing
ECAD Model:
3D Model

Description:

V23542C1028Z100=28P ABDECKKAPP

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393454-1
Color:Black
Accessory Type:Cover - Cable Exit
Strain Relief:No Strain Relief
Body Material:PBT GF
Package Quantity:1440
Number of Positions:28
GPL:N06
Packaging:Box
Operating Temperature Range:,
GPL Description:Automotive
Product Code:M236
Connector System:Wire to Board, Wire-to-Device
Cable Exit Angle:90°
Bundle Diameter:10.75 mm, .423 in
Material Flammability Standard:UL 94-HB
Part Aliases:V23542C1028Z100 1393454-1
SKU:AMP1393454-1

Detailed Description

Enhance the functionality of your automotive connections with the V23542C1028Z100=28P ABDECKKAPP Cover. Designed in sleek black PBT GF material, this accessory offers 28 positions for efficient wire management. With a 90° cable exit angle and a bundle diameter of .423 inches, it ensures a secure and tidy setup. The UL 94-HB flammability standard compliance guarantees safety, while RoHS compliance reflects our commitment to environmental responsibility. Perfect for wire-to-board and wire-to-device applications, this cover is essential for automotive systems. The package includes 1440 units, making it ideal for both large-scale production and individual projects. Upgrade your connector system with this high-quality accessory.