| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1393644-9 |
| Amperage: | 1.5 A |
| Connector Type: | Connector Assembly |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .1 in, 2.54 mm |
| Contact Type: | Pin |
| Mount Angle: | Right Angle |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 48 |
| Mount Orientation: | Right Angle |
| GPL: | 004 |
| Tail Length: | 3 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| PCB Thickness (Recommended): | .063 in, 1.6 mm |
| Connector Height: | 12.62 mm |
| PCB Retention Type: | Mounting Hole |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D399 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Contact Transmits: | Signal (Data) |
| Connector System: | Board to Board |
| Guide to Mating Part: | No |
| Board to Board Configuration: | Right Angle |
| Make First / Break Last: | No |
| Termination Post Length: | .118 in, 3 mm |
| Position Locations Loaded: | Every even pitch |
| DIN Level: | I |
| DIN Size: | Half |
| Type: | Eurocard/DIN 41612 |
| Rows Loaded: | A, B, C |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | V42254B1100C480 1393644-9 |
| SKU: | AMP1393644-9 |
1393644-9
Specifications
Detailed Description
Introducing the V42254B1100C480=PC612 MESSERLE Connector Assembly, designed for high-performance signal transmission in board-to-board applications. With a compact right-angle mount type and through-hole termination method, this connector ensures secure and reliable connections on the PCB. Featuring 48 positions in a 3-row configuration, it offers ample connectivity for data and device signals. Constructed with UL 94V-0 rated materials, it guarantees safety and durability in various operating environments. The phosphor bronze contact pins, spaced at a pitch of 2.54mm (.1 in), provide efficient signal transmission. Suitable for use in Eurocard/DIN 41612 backplane interfaces, this connector complies with RoHS standards, making it an environmentally friendly choice. Ideal for electronic systems requiring high-speed data transfer, the V42254B1100C480=PC612 MESSERLE Connector Assembly is a reliable solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2016 | P-16-013168 - Document clarification. Change the part number and DC print from laser to laser or ink optional. For some parts, also change the print area. see attached document for detail. | Download | |||

