1393766-3

Heilind Number:AMP1393766-3
Manufacturer:TE Connectivity
Manufacturer Number:1393766-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

R10-E1X2-S800=R10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393766-3
Amperage:5 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:800 Ω
Coil Voltage:12 VDC
Contact Voltage:120 VAC
Operating Temperature Range:-55 - 75 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP1393766-3

Detailed Description

Enhance your power relay setup with the R10-E1X2-S800=R10 model, a reliable and efficient component designed for seamless performance. With a coil resistance of 800 Ω and a coil voltage of 12 VDC, this relay offers optimal power control, making it suitable for a variety of applications. Boasting a contact arrangement of 2 Form C (CO) and a contact voltage of 120 VAC, it ensures secure and stable connections. The silver cadmium oxide (AgCdO) contact material guarantees durability and longevity, even in harsh operating conditions ranging from -55 to 75 °C. ROHS compliant and featuring a socket mount type, this relay prioritizes both performance and environmental responsibility, making it a valuable addition to any power relay system.