1393766-5

Heilind Number:AMP1393766-5
Manufacturer:TE Connectivity
Manufacturer Number:1393766-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

R10-E1X2-V185=R10

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393766-5
Amperage:5 A
Mount Type:Socket
Contact Material:Silver Cadmium Oxide (AgCdO)
Number of Poles:2
Coil Resistance:185 Ω
Coil Voltage:12 VDC
Contact Voltage:120 VAC
Operating Temperature Range:-55 - 75 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP1393766-5

Detailed Description

Enhance your electrical systems with the R10-E1X2-V185=R10 Power Relay, meticulously designed for optimal performance. With a contact arrangement of 2 Form C (CO), this relay offers versatile switching capabilities. Boasting a contact voltage of 120 VAC and an amperage of 5A, it ensures reliable power control. The silver cadmium oxide (AgCdO) contact material guarantees high conductivity and longevity. Operating seamlessly in temperatures ranging from -55 to 75°C, it's suitable for diverse environments. With RoHS compliance, you can trust in its environmental responsibility. Upgrade your relay systems with this efficient and durable component.