| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23079A1001B301 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Number of Poles: | 2 |
| Coil Resistance: | 178 Ω |
| Coil Voltage: | 5 VDC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Termination Type: | Through Hole |
| Contact Current Rating: | 2 A |
| Coil Type: | Monostable |
| Part Aliases: | V23079A1001B301 |
| SKU: | AMP1393788-3 |
V23079A1001B301
Specifications
Detailed Description
Enhance your circuit board performance with the Axicom P2 Signal Relay, a reliable component designed for seamless signal switching. Featuring a compact Printed Circuit Board mount and Through-Hole terminals, this relay offers easy integration into your system. With 2 Form C (CO) contacts, it ensures efficient communication flow. The low coil resistance of 178 Ω and 5 VDC coil voltage guarantee optimal power consumption at just 140 mW. Operating as a Monostable device, it delivers precise control. With RoHS compliance and a maximum switching voltage of 220 VDC or 250 VAC, it meets international safety standards. Trust in the Axicom P2 for dependable signal relay solutions in a variety of applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2024 | PCN-24-209137 - Add Alternative Material. To ensure consistent high quality and availability, we intend to add a new alternative plastic material for P2 overmoulding to the current plastic material for P2 overmoulding. While both materials have the same characteristics, have passed the same tests and are both UL, VDE and certified, the new material colour appears slightly lighter. The relay form, features and ratings remain unchanged. | Download | |||
| 05/08/2014 | P-14-010153 - Document clarification.Documentation correction and update only. Sorry for any inconvenience. Dear customer, herewith TE Connectivity withdraw the PCN with NO.: P-14-009926 issued on 20-FEB-14. | Download | |||
| 02/20/2014 | P-14-009926 - Document clarification. | Download | |||

