1393790-5

Heilind Number:AMP1393790-5
Manufacturer:TE Connectivity
Manufacturer Number:1393790-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079G2016B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393790-5
Series:Axicom P2 Signal Relay
Mount Type:Printed Circuit Board
Terminal Type:PCB-SMT
Number of Poles:2
Coil Resistance:114 Ω
Coil Voltage:4 VDC
Power Consumption:200 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Termination Type:Surface Mount
Contact Current Rating:2 A
Coil Type:Monostable
SKU:AMP1393790-5

Detailed Description

Introducing the V23079G2016B301 Axicom P2 Signal Relay, a reliable solution for your printed circuit board needs. With a compact PCB-SMT mount type, this relay is designed for seamless integration into your electronic systems. Featuring 2 poles and a 2 Form C (CO) contact configuration, it offers versatile switching capabilities. The coil operates at 4 VDC with a low power consumption of 200 mW, making it efficient for various applications. With a coil resistance of 114 Ω, it ensures stable performance. The relay is RoHS compliant, meeting environmental standards. Trust in the Axicom P2 Signal Relay for quality and performance in signal and communication applications.