1393845-4

Heilind Number:AMP1393845-4
Manufacturer:TE Connectivity
Manufacturer Number:1393845-4
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

RP821012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393845-4
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi0.15), Silver Nickel, Gold Covered
Contact Plating:Silver Nickel, Gold Covered
Number of Poles:2
Coil Resistance:270 Ω
Coil Current:.044 A
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Termination Type:Through Hole
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 158 °F, -40 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP1393845-4

Detailed Description

Enhance your circuit board with the RP821012 power relay, boasting an amperage of 8A for efficient performance. Featuring a durable construction with silver nickel and gold-covered contacts, this relay ensures reliable connectivity. With two poles and a 2 Form C (CO) contact arrangement, it offers versatile switching capabilities. Operating at a coil voltage of 12VDC and a maximum switching voltage of 400VAC, it's suitable for a wide range of applications. Designed for through-hole mounting, it's easy to integrate into your system. With RoHS compliance and an operating temperature range from -40 to 70°C (-40 to 158°F), this relay combines environmental responsibility with robust functionality. Elevate your power relay needs with this high-quality component.