1393845-5

Heilind Number:AMP1393845-5
Manufacturer:TE Connectivity
Manufacturer Number:1393845-5
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RP821024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1393845-5
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi0.15), Silver Nickel, Gold Covered
Contact Plating:Silver Nickel, Gold Covered
Number of Poles:2
Coil Resistance:1100 Ω
Coil Current:.024 A
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Termination Type:Through Hole
Contact Voltage:250 VAC
Operating Temperature Range:-40 - 158 °F, -45 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP1393845-5

Detailed Description

Introducing the RP821024 Power Relay, a high-performance component designed for efficient circuit board mounting. With an amperage rating of 8A and two poles, it offers reliable switching capabilities for various applications. The contact material, featuring Silver Nickel and Gold Covered plating, ensures durable and low-resistance connections. Operating at coil voltage of 24VDC and coil current of .024A, it guarantees efficient performance. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it's suitable for both low and high power circuits. Its RoHS compliance and wide operating temperature range make it ideal for environmentally conscious and versatile use. The RP821024 is a 2 Form C (CO) arrangement, providing flexibility in control systems. Terminating through hole, it offers easy installation. Upgrade your power relay needs with this dependable and efficient solution.