| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1394007-1 |
| Series: | MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | .217 in, 5.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N02 |
| Packaging: | Box |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M133 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .234 in |
| Cable Exit Angle: | 180° |
| Height: | 16.9 mm, .665 in |
| Width: | .276 in, 7 mm |
| Mating Tab Width: | .025 in, .059 in, 1.5 mm, .63 mm |
| Body Color: | Black |
| Serviceable: | No |
| Connector Code : | Z |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1394007-1 |
| SKU: | AMP1394007-1 |
1394007-1
Specifications
Detailed Description
Enhance your automotive connectivity with the MQS BU-GEH 4P Housing, designed for female terminals. This durable housing features a 2-row configuration with a 2.54mm pitch, perfect for signal applications. With polarization for secure mating, the PBT GF body ensures reliable performance. Ideal for wire-to-wire, wire-to-board, and wire-to-device connections, this black housing offers versatility in assembly. Its compact dimensions, including a .234-inch length and .665-inch height, make it suitable for various automotive applications. Additionally, the terminal position assurance feature adds an extra layer of security to your connections. RoHS compliant and suitable for lead-free solder processes, this housing is a reliable choice for automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-963715-1 | ![]() | |
| TE Connectivity 5-963715-5 | ![]() | |
| TE Connectivity 5-963715-6 | ![]() |


