| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1394476-1 |
| Series: | MAG-MATE |
| Termination Method: | IDC Standard |
| Terminal Type: | Pin |
| Terminal / Splice Type: | Pin |
| Product: | Magnet Wire Terminals |
| SKU: | AMP1394476-1 |
1394476-1
| Heilind Number: | AMP1394476-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1394476-1 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your electrical connections with the MAG MATE ST-KONT2.0 series. These pin terminals feature IDC termination for seamless installation, ensuring a secure and reliable connection. Designed for use with magnet wire, they are ideal for a variety of applications. Their high-quality construction meets industry standards, guaranteeing optimal performance. Upgrade your connectivity with these premium terminals, a must-have for any professional electrician or DIY enthusiast.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1740417-1 | ![]() | |
| TE Connectivity 1740419-1 | ![]() | |
| TE Connectivity 2178472-1 | ![]() | |
| TE Connectivity 62904-1 | ![]() |


