1394522-1

Heilind Number:AMP1394522-1
Manufacturer:TE Connectivity
Manufacturer Number:1394522-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

MIXED SOCKET HOUSING, 42POS. ,

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1394522-1
Series:Timer Connector System
Gender:Housing for female terminals
Pitch:.157 in, 4 mm
IP Rating:IP67
Strain Relief:Yes
Row Spacing:.217 in, 5.5 mm
Polarization:No
Body Material:PBT GF
Number of Positions:42
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Sealable:Yes
Connector System:Wire to Wire
Length:3.996 in
Cable Exit Angle:90°
Height:1.094 in, 27.8 mm
Width:1.712 in, 43.5 mm
Mating Tab Width:.063 in, .11 in, 1.6 mm, .228 in, 2.8 mm, 5.8 mm
Body Color:Black
Serviceable:Yes
Connector Code :1
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:On the Terminal
Material Flammability Standard:UL 94-HB
Part Aliases:1394522-1
SKU:AMP1394522-1

Detailed Description

Enhance your automotive connectivity with this 42-position mixed socket housing from our Timer Connector System. Designed for female terminals, this housing features a 4mm pitch and IP67 rating, ensuring reliable performance in demanding environments. With a durable PBT GF construction that meets UL 94-HB flammability standards, it offers both robustness and safety. Perfect for signal applications, this housing is sealable and operates efficiently in a wide temperature range from -40 to 85°C (-40 to 185°F). Its black body color and compact dimensions make it suitable for various industrial and commercial transportation needs. With key features like strain relief, polarization options, and terminal position assurance, it guarantees secure and efficient connectivity. RoHS compliant and serviceable, this housing is a dependable solution for your automotive connector accessories.