| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1394918-2 |
| Amperage: | 6 A |
| Gender: | Female |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Insulation Displacement Crimp (IDC) |
| Contact Material: | CuNiSi |
| Contact Plating: | Tin |
| Body Orientation: | Right Angle |
| Pitch: | .197 in, 5 mm |
| Voltage: | 250 V |
| Contact Type: | Socket |
| Number of Positions: | 2 |
| Housing Color: | Gray |
| Mount Orientation: | Right Angle |
| Profile: | Standard |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 196.849 - 472.439 µin, 3 - 6 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Contact Termination Area Plating: | Tin |
| PCB Thickness (Recommended): | .059 in, 1.5 mm |
| Connector Height: | .287 in, 7.3 mm |
| Mating Alignment: | Without |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Wire Size: | 20 - 22 AWG, .35 - .5 mm² |
| Connector System: | Wire to Board |
| Connector Contact Load Condition: | Fully Loaded |
| Mating Retention: | With |
| PCB Mount Alignment: | With |
| Card Entry Location: | Side |
| Accepts Wire Insulation Diameter: | .047 - .055 in, 1.2 - 1.4 mm |
| Voltage Rating (UL): | 250 V AC |
| Housing Configuration: | Both Ends Opened |
| Contact Retention: | With |
| Compatible Wire / Cable Type: | Discrete Wire |
| Contact Retention Type in Housing: | Locking Lance |
| Insulation Displacement Slots: | 2 |
| Connector and Housing Type: | Receptacle |
| Standards Met: | UL UL 94V-0 |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1394918-2 |
| SKU: | AMP1394918-2 |
1394918-2
Specifications
Detailed Description
Introducing the DUOPLG5.0 BU-STE 2P, a female connector designed for power applications. With a housing made of UL 94V-0 rated PA 6/6 material in a sleek gray color, this connector offers reliability and safety. Featuring insulation displacement crimp (IDC) termination method and right-angle body orientation, it ensures secure and efficient connection in cable-mount setups. The contact material, CuNiSi, plated with tin, guarantees durability and conductivity. Operating in a wide temperature range from -40 to 110°C (-40 to 230°F) and with a voltage rating of 250V AC, this connector is suitable for diverse environments. With 2 positions and a pitch of 5mm (.197 in), it accommodates 20-22 AWG wire sizes. Ideal for appliances and other electronic devices, this connector complies with RoHS regulations, offering a sustainable solution for your connectivity needs. With 3850 pieces in a tray package, it is convenient for high-volume production. Trust the DUOPLG5.0 BU-STE 2P for efficient wire-to-board connections in your applications.

