| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Industrial Operations |
| Manufacturer Part Number: | Amphenol Industrial Operations PT06SE-12-10SZ(476) |
| SKU: | AMP1394918-4 |
PT06SE-12-10SZ(476)
Specifications
Detailed Description
Elevate your power connections with our DUOPLG5.0 BU-STE 4P Connector Assembly. Designed for top-tier performance, this receptacle boasts CSA and UL certifications, ensuring quality and safety. With a durable PA 6/6 housing and four tin-plated female contacts, it guarantees reliable conductivity in any environment. The Cable Mount (Free-Hanging) design with Insulation Displacement Crimp (IDC) termination method offers easy installation on stranded cables. Operating at 250V AC/DC and 6A contact amperage, it's ideal for power applications. Its gray housing, with UL 94V-0 flammability standard, showcases its robust construction. The Inline contact layout, with a 5mm pitch, accommodates 22-17 AWG wire sizes. Whether for appliances or industrial use, this connector is a versatile solution. Certifications from CSA, UL, and VDE, along with RoHS compliance, underscore its quality and environmental responsibility. Upgrade to the DUOPLG5.0 BU-STE 4P for seamless and dependable connectivity.

