| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 140523 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1022 - 2583 CMA, 16 - 20 AWG, .5 - 1 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP140523 |
140523
Specifications
Detailed Description
Enhance your electrical connections with our RT .171 DIA TERMINAL. Designed for 20-16 AWG wires, this Ring Tongue connector ensures secure and reliable contact. Crafted from durable brass, it can withstand temperatures ranging from -40 to 110°C (-40 to 230°F). With a stud size of #8 (M4) and a straight orientation, it offers easy installation. The open barrel design accommodates wires ranging from .5 to 1 mm² (16 to 20 AWG), making it versatile for various applications. RoHS compliant and featuring a straight terminal angle, this connector guarantees both performance and environmental responsibility. Upgrade your connectivity solutions with our Rings & Spades product line.

