| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 140525 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1022 - 2583 CMA, 16 - 20 AWG, .5 - 1 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP140525 |
140525
Specifications
Detailed Description
Enhance your wiring connections with our high-quality RING TONGUE .205 DIA terminal. Crafted from durable brass, this connector is designed for 20-16 AWG wire sizes, ensuring a secure and reliable fit. Its #10 stud size and straight orientation make installation a breeze, while the open barrel design allows for easy crimping. Operating smoothly in temperatures ranging from -40 to 110 °C, it's perfect for various applications. RoHS compliant and part of our Rings & Spades collection, this terminal guarantees both performance and eco-friendliness. Upgrade your project with this essential component today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2013 | P-13-009457 - This is to notify of change to the reel material / dimension for the TE part numbers listed on this notification produced at the US Lickdale facility. | Download | |||

