| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 140526 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #10 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 1022 - 2583 CMA, 16 - 20 AWG, .5 - 1 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP140526 |
140526
Specifications
Detailed Description
Easily connect and secure wires with our RT 5.2mm Dia Terminal for 20-16 AWG applications. Designed with a brass ring tongue connector, this straight-oriented terminal offers reliable conductivity in temperatures ranging from -40 to 110°C (-40 to 230°F). Suitable for #10 studs, it accommodates wire sizes from 0.5 to 1mm² (16-20 AWG) with an open barrel design. Insulation-free and RoHS compliant, it's a dependable choice for various electrical connections. Explore our range of Rings & Spades products for versatile solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1676979-4 | TW1103KA | ![]() |
| TE Connectivity 3-1718324-1 | 1.5/2.8MM TAB HSG.,62POS.,ASSY | ![]() |
| TE Connectivity 60249-1 | FF 250 REC 16-12AWG BR | ![]() |
| TE Connectivity 776437-2 | AS 16, 12P PLUG ASSY, KEY 2 | ![]() |
| TE Connectivity 926522-2 | PL 250 REC HSG 2P NYLON NAT | ![]() |
| TE Connectivity T4112002051-000 | M12 FEMALE RA A CODE 5P PG9 G OLD | ![]() |


