140597

Heilind Number:AMP140597
Manufacturer:TE Connectivity
Manufacturer Number:140597
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

.250 FASTON TAB 01P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 140597
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:45°
SKU:AMP140597

Detailed Description

Effortlessly secure your PCB connections with our Through Hole Tab Terminal, designed for hassle-free installation. Its 45° angle orientation ensures optimal positioning, while the stud mount mounting style guarantees stability. Made for quick disconnect applications, this terminal offers a reliable connection for your electronic components. Crafted for durability and performance, it complies with RoHS standards, making it an environmentally conscious choice. Upgrade your connectivity with this essential component from our range of PCB Terminals.