140635

Heilind Number:AMP140635
Manufacturer:TE Connectivity
Manufacturer Number:140635
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RING TONGUE .157 (4.0 MM) TERMINAL BR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 140635
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#8, M4
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:1022 - 2583 CMA, 16 - 20 AWG, .5 - 1.5 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP140635

Detailed Description

Enhance your electrical connections with our high-quality Ring Tongue Terminal. Designed for optimal performance, this .157-inch (4.0 mm) brass connector features a stud size of #8 or M4, making it suitable for various applications. With a straight orientation and open barrel design, it offers easy installation and a secure fit. Operating smoothly in temperatures ranging from -40 to 110°C (-40 to 230°F), it ensures reliable conductivity in diverse environments. Accommodating wire sizes from .5 to 1.5 mm² (16 to 20 AWG), it's perfect for a wide range of projects. Trust in the durability and efficiency of this terminal for your connectivity needs. Compliance with RoHS standards further guarantees its quality and environmental responsibility. Upgrade your setup with our Rings & Spades product line.