140660

Heilind Number:AMP140660
Manufacturer:TE Connectivity
Manufacturer Number:140660
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 250(6.3MM) TAB .0315 X .740 TPBR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 140660
Termination Method:Through Hole
Terminal Type:Tab
Orientation:Straight
Mounting Style:Stud Mount
Product:PCB Terminals
Terminal Angle:45°
SKU:AMP140660

Detailed Description

Enhance your connectivity with our FASTON 250(6.3MM) TAB .0315 X .740 TPBR. These Through Hole terminals deliver efficient and reliable power transmission, designed for seamless integration on your PCB. With a straight orientation and stud mount style, they offer ease of installation in various applications. Featuring a 45° terminal angle, they ensure secure connections. Rest assured, our terminal components are RoHS compliant, meeting international standards for environmental responsibility. Elevate your project with these high-quality connectors, essential for efficient crimping and quick disconnect operations.