| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 140664 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | #8, M4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 14 - 18 AWG, 2048 - 4107 CMA, .8 - 2.5 mm² |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP140664 |
140664
Specifications
Detailed Description
Enhance your electrical connections with our Rectangular Ring Tongue Crimp Terminal. Designed for seamless integration, this brass connector features a #8 stud size (M4) and accommodates wire sizes ranging from 14 to 18 AWG. With a straight orientation and open barrel design, it offers easy installation and a reliable connection. Operating in temperatures from -40 to 110°C (-40 to 230°F), it ensures performance in diverse environments. Perfect for applications requiring a durable and efficient terminal solution. Non-ROHS compliant.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/08/2014 | P-14-010649 - RoHS Code Change. | Download | |||

