140716-2

Heilind Number:AMP140716-2
Manufacturer:TE Connectivity
Manufacturer Number:140716-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

FASTON 110 REC 24-22 AWG PTPB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 140716-2
Series:FASTON 110
Contact Material:Brass
Contact Plating:Pre-Tin
Overall Length:16 mm, .63 in
Material:Brass
Compatible Tab Width:.11 in, 2.8 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:.2 - .41 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.04 - .06 in, 1.02 - 1.52 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP140716-2

Detailed Description

Enhance your electrical connections with our FASTON 110 Receptacle, designed for fast and reliable termination of 24-22 AWG wires. Crafted from durable brass with a pre-tin plating, it ensures optimal conductivity and corrosion resistance. The straight orientation and F-Crimp compatibility make installation a breeze, while its compact dimensions of .63 inches in length and acceptance of wire insulation diameters ranging from 1.02 to 1.52 mm provide versatility in application. With an operating temperature range of -40 to 110°C, this receptacle is suitable for a wide range of environments. Trust in our RoHS-compliant product for high-quality performance in your connector solutions.