| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 140717-2 |
| Series: | FASTON 110 |
| Contact Material: | Brass |
| Contact Plating: | Pre-Tin |
| Overall Length: | 16.1 mm, .634 in |
| Material: | Brass |
| Compatible Tab Width: | .11 in, 2.8 mm |
| Compatible Tab Thickness: | .02 in, .51 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 18 - 22 AWG, .32 - .82 mm² |
| Crimp Type: | F-Crimp |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .059 - .098 in, 1.5 - 2.5 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP140717-2 |
140717-2
Specifications
Detailed Description
Enhance your electrical connections with our FASTON 110 Receptacle, designed for seamless integration with 22-18 AWG wires. Crafted from durable brass with a pre-tin plating, this straight orientation terminal ensures reliable performance in a wide temperature range from -40 to 110°C (-40 to 230°F). Its F-Crimp feature allows for secure and efficient wire termination, accommodating insulation diameters of 1.5-2.5mm (.059-.098 in). Trust in the quality of our RoHS-compliant product, ideal for various applications in the field of connectors and crimp terminals. Elevate your wiring projects with this essential component from our Quick Disconnects range.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-640108-1 | AMP-IN, MINI 26-22 008PTLPHBZ | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/28/2025 | PCN-25-239551 - Packaging Change. Improving packaging for the interest of safety risk mitigation | Download | |||


