| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 140731-2 |
| Connector Type: | Ring Tongue |
| Contact Material: | Brass |
| Stud Size: | 1/4 |
| Material: | Brass |
| Orientation: | Straight |
| Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
| Wire Size: | 22 - 16 AWG, .3 - 1.5 mm², 642.4 - 2583 CMA |
| Barrel Type: | Open |
| Insulated: | No |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP140731-2 |
140731-2
Specifications
Detailed Description
Enhance your electrical connections with this high-quality Ring Tongue terminal, designed for 22-16 AWG wires. Crafted from durable brass, it ensures reliable performance in a straight orientation, with a 1/4 stud size for secure attachment. Operating flawlessly in temperatures ranging from -40 to 110°C (-40 to 230°F), this terminal is RoHS compliant and suitable for various applications. Its open barrel design accommodates easy wire insertion, offering efficient connectivity without insulation. Perfect for use in Rings & Spades, Crimp Ring, Spade, Fork & Hook Terminals, Crimp Terminals, Housings, Splices, & Lugs, it guarantees a professional and lasting finish to your projects. Elevate your electrical work with this indispensable component.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2150318-2 | TE Connectivity 140731-2 Application Tooling | ![]() |
| TE Connectivity 7-2150318-7 | TE Connectivity 140731-2 Application Tooling | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 160548-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2013 | P-13-009457 - This is to notify of change to the reel material / dimension for the TE part numbers listed on this notification produced at the US Lickdale facility. | Download | |||


