| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 140734-1 |
| Termination Method: | Through Hole |
| Terminal Type: | Tab |
| Orientation: | Straight |
| Mounting Style: | Stud Mount |
| Product: | PCB Terminals |
| Terminal Angle: | 45° |
| SKU: | AMP140734-1 |
140734-1
Specifications
Detailed Description
Enhance your PCB connectivity with our TERMINAL TAB FASTON 6,35. Designed for efficient through-hole termination, this tab terminal offers straightforward installation and a secure connection. With a 45° angle and straight orientation, it ensures precise alignment on your board. Ideal for stud mounting, it guarantees stability in your electronic assemblies. Made with RoHS-compliant materials, this terminal prioritizes environmental responsibility without compromising performance. Upgrade your connectors with this essential component for seamless circuitry integration.


