140760-3

Heilind Number:AMP140760-3
Manufacturer:TE Connectivity
Manufacturer Number:140760-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

250 FASTON IS

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 140760-3
Series:FASTON 250
Contact Material:Phosphor Bronze
Contact Plating:Silver
Overall Length:20.5 mm, .807 in
Material:Phosphor Bronze
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 130 °C, -40 - 266 °F
Wire Size:18 - 22 AWG, .32 - .82 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.093 - .13 in, 2.36 - 3.3 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP140760-3

Detailed Description

Upgrade your electrical connections with our FASTON 250 series Phosphor Bronze Receptacle. Featuring durable silver contact plating, this straight orientation terminal is designed for reliable performance in a wide range of applications. With a 20.5 mm overall length and compatibility with 6.35 mm wide tabs, it accommodates 18-22 AWG wire sizes. The F-Crimp design ensures secure connections, while the open barrel allows for easy installation. Operating temperature range of -40 to 130 °C guarantees suitability for various environments. RoHS compliant and quality tested, our receptacle offers peace of mind for your projects. Elevate your connectivity with this essential component.